Comparators

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Search Entry

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
NX3L1T5157GMZ
IC COMPAR 1 GEN PUR SLP0603P2X3F
NXP USA Inc.
40,571
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.24050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Complementary, Rail-to-Rail
1.3V ~ 5.5V
30mV @ 5.5V
1pA @ 5.5V
68mA @ 5.5V
6µA (Typ)
70dB CMRR, 80dB PSRR
800ns (Typ)
20mV
-40°C ~ 85°C
6-XFDFN
Surface Mount
6-XSON, SOT886 (1.45x1)
SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP
IC COMPARATOR 1 GEN PUR 5TSSOP
NXP USA Inc.
0
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $0.36063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Standard (General Purpose)
1
Rail-to-Rail
1.3V ~ 5.5V
30mV @ 5.5V
1pA @ 5.5V
-
6µA
70dB CMRR, 80dB PSRR
800ns
20mV
-40°C ~ 85°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
5-TSSOP
NX3L1T5157GMZ
IC COMPARATOR 1 GEN PUR 6XSON
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Standard (General Purpose)
1
Rail-to-Rail
1.3V ~ 5.5V
30mV @ 5.5V
1pA @ 5.5V
-
6µA
70dB CMRR, 80dB PSRR
800ns
20mV
-40°C ~ 85°C
6-XFDFN
Surface Mount
6-XSON, SOT886 (1.45x1)
NX3L1T5157GMZ
IC COMPARATOR 1 GEN PUR 6XSON
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Standard (General Purpose)
1
Rail-to-Rail
1.3V ~ 5.5V
30mV @ 5.5V
1pA @ 5.5V
-
6µA
70dB CMRR, 80dB PSRR
800ns
20mV
-40°C ~ 85°C
6-XFDFN
Surface Mount
6-XSON, SOT886 (1.45x1)
6-XSON
IC COMPARATOR 1 GEN PUR 6XSON
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Standard (General Purpose)
1
Rail-to-Rail
1.3V ~ 5.5V
30mV @ 5.5V
1pA @ 5.5V
-
6µA
70dB CMRR, 80dB PSRR
800ns
20mV
-40°C ~ 85°C
6-XFDFN
Surface Mount
6-XSON, SOT891 (1x1)
6-XSON
IC COMPARATOR 1 GEN PUR 6XSON
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Standard (General Purpose)
1
Rail-to-Rail
1.3V ~ 5.5V
30mV @ 5.5V
1pA @ 5.5V
-
6µA
70dB CMRR, 80dB PSRR
800ns
20mV
-40°C ~ 85°C
6-XFDFN
Surface Mount
6-XSON, SOT1202 (1x1)
NX3L1T5157GMZ
IC COMPARATOR RRIO SINGLE 6-XSON
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Standard (General Purpose)
1
Complementary, Rail-to-Rail
1.3V ~ 5.5V
30mV @ 5.5V
1pA @ 5.5V
68mA @ 5.5V
6µA (Typ)
70dB CMRR, 80dB PSRR
800ns (Typ)
20mV
-40°C ~ 85°C
6-XFDFN
Surface Mount
6-XSON, SOT886 (1.45x1)
NCX2200GW,125
Comparator, 30000uV Offset-Max,
NXP Semiconductors
0
Marketplace
Active
-
Bulk
Active
Standard (General Purpose)
1
Complementary, Rail-to-Rail
1.3V ~ 5.5V
30mV @ 5.5V
1pA @ 5.5V
68mA @ 5.5V
9µA
70dB CMRR, 80dB PSRR
800ns (Typ)
20mV
-40°C ~ 85°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
5-TSSOP
Showing
of 8

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.