Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,003 In Stock | 1 : $1.47000 Cut Tape (CT) 5,000 : $0.66465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard (General Purpose) | 2 | Open-Drain | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | 68mA | 5µA | 70dB CMRR, 80dB PSRR | 0.8µs | 9mV | -40°C ~ 85°C | 8-XFDFN | Surface Mount | 8-XSON, SOT833-1 (1.95x1) | ||
0 In Stock 51,468 Marketplace | 826 : $0.62604 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | Standard (General Purpose) | 2 | Open-Drain | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | 68mA | 5µA | 70dB CMRR, 80dB PSRR | 0.8µs | 9mV | -40°C ~ 85°C | 8-XFQFN Exposed Pad | Surface Mount | 8-XQFN (1.6x1.6) | ||
0 In Stock | 4,000 : $0.39525 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Standard (General Purpose) | 2 | Open-Drain | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | 68mA | 5µA | 70dB CMRR, 80dB PSRR | 0.8µs | 9mV | -40°C ~ 85°C | 8-XFDFN Exposed Pad | Surface Mount | DFN1714-8 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Standard (General Purpose) | 2 | Open-Drain | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | 68mA | 5µA | 70dB CMRR, 80dB PSRR | 0.8µs | 9mV | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Standard (General Purpose) | 2 | Open-Drain | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | 68mA | 5µA | 70dB CMRR, 80dB PSRR | 0.8µs | 9mV | -40°C ~ 85°C | 8-XFDFN | Surface Mount | 8-XSON, SOT1089 (1.35x1) |