10-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL3S22AHMUTAG

DigiKey Part Number
NL3S22AHMUTAGOSTR-ND - Tape & Reel (TR)
NL3S22AHMUTAGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NL3S22AHMUTAG
Description
USB 2.0 + AUDIO SWITCH
Customer Reference
Detailed Description
Audio, USB Switch IC 2 Channel 10-UQFN (1.4x1.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
Audio, USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DPDT
Number of Channels
2
On-State Resistance (Max)
5.4Ohm
Voltage - Supply, Single (V+)
2.7V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
811MHz
Features
USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.4x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,747
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.02000$2.02
10$1.46100$14.61
25$1.32160$33.04
100$1.16610$116.61
250$1.09216$273.04
500$1.04762$523.81
1,000$1.01093$1,010.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.92535$2,776.05
6,000$0.89056$5,343.36
15,000$0.86273$12,940.95
Manufacturers Standard Package
Unit Price without GST:$2.02000
Unit Price with GST:$2.32300