Translators, Level Shifters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
IC XLTR VL BIDIR SOT-363
IC XLTR VL BIDIR SOT-363
NXP Semiconductors
6,000
Marketplace
1,009 : $0.52170
Bulk
-
Bulk
Obsolete
Voltage Level
Bidirectional
1
1
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Non-Inverted
100Mbps
-40°C ~ 125°C (TA)
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
BGA2869,115
IC XLTR VL BIDIR 6-TSSOP
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Voltage Level
Bidirectional
1
1
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Non-Inverted
100Mbps
-40°C ~ 125°C (TA)
Auto-Direction Sensing
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.