Translators, Level Shifters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Grade | Qualification | Features | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99 In Stock | 1 : $0.86000 Cut Tape (CT) 3,000 : $0.40461 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Voltage Level | Bidirectional | 1 | 1 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 125°C (TA) | - | - | Auto-Direction Sensing | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Voltage Level | Bidirectional | 1 | 1 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Auto-Direction Sensing | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |