NTB0102DP-Q100H | |
|---|---|
DigiKey Part Number | 568-12374-2-ND - Tape & Reel (TR) 568-12374-1-ND - Cut Tape (CT) 568-12374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB0102DP-Q100H |
Description | IC XLTR VL BIDIR 8-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.92000 | $1.92 |
| 10 | $1.14200 | $11.42 |
| 25 | $1.06520 | $26.63 |
| 100 | $1.01500 | $101.50 |
| 250 | $1.00396 | $250.99 |
| 500 | $0.99288 | $496.44 |
| 1,000 | $0.87222 | $872.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.97807 | $2,934.21 |
| 6,000 | $0.95562 | $5,733.72 |
| 9,000 | $0.94437 | $8,499.33 |
| 15,000 | $0.93191 | $13,978.65 |
| Unit Price without GST: | $1.92000 |
|---|---|
| Unit Price with GST: | $2.20800 |