NTB0102GF,115 | |
|---|---|
DigiKey Part Number | 568-5570-2-ND - Tape & Reel (TR) 568-5570-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTB0102GF,115 |
Description | IC XLTR VL BIDIR 8-XSON/SOT1089 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-XSON, SOT1089 (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT1089 (1.35x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.78000 | $7.80 |
| 25 | $0.69880 | $17.47 |
| 100 | $0.60940 | $60.94 |
| 250 | $0.56676 | $141.69 |
| 500 | $0.54102 | $270.51 |
| 1,000 | $0.51983 | $519.83 |
| 2,500 | $0.49746 | $1,243.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.47089 | $2,354.45 |
| 10,000 | $0.45345 | $4,534.50 |
| 25,000 | $0.43601 | $10,900.25 |
| Unit Price without GST: | $1.10000 |
|---|---|
| Unit Price with GST: | $1.26500 |