NTB0102GT,115 | |
|---|---|
DigiKey Part Number | 568-5203-2-ND - Tape & Reel (TR) 568-5571-2INACTIVE-ND - Tape & Reel (TR) 568-5203-1-ND - Cut Tape (CT) 568-5203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB0102GT,115 |
Description | IC XLTR VL BIDIR 8-XSON/SOT833-1 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.91900 | $9.19 |
| 25 | $0.82480 | $20.62 |
| 100 | $0.72160 | $72.16 |
| 250 | $0.67232 | $168.08 |
| 500 | $0.64258 | $321.29 |
| 1,000 | $0.63259 | $632.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.57674 | $2,883.70 |
| 10,000 | $0.56393 | $5,639.30 |
| 15,000 | $0.55751 | $8,362.65 |
| 25,000 | $0.55041 | $13,760.25 |
| Unit Price without GST: | $1.30000 |
|---|---|
| Unit Price with GST: | $1.49500 |