Translators, Level Shifters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Search Entry

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Grade
Qualification
Features
Mounting Type
Package / Case
Supplier Device Package
NTS0104GU12,115
IC XLTR VL BIDIR 12-XQFN
NXP USA Inc.
10,699
In Stock
1 : $1.82000
Cut Tape (CT)
4,000 : $0.85142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 125°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
12-XFQFN
12-XQFN (2x1.7)
14-VFQFN Exposed Pad
IC XLTR VL BIDIR 14-DHVQFN
NXP USA Inc.
7,920
In Stock
1 : $1.92000
Cut Tape (CT)
3,000 : $0.90740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 125°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
14-VFQFN Exposed Pad
14-DHVQFN (2.5x3)
14-VFQFN Exposed Pad
IC XLTR VL BIDIR 14-DHVQFN
NXP USA Inc.
5,177
In Stock
1 : $2.01000
Cut Tape (CT)
3,000 : $0.92496
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Auto-Direction Sensing
Surface Mount
14-VFQFN Exposed Pad
14-DHVQFN (2.5x3)
NTB0104UK,012
IC XLTR VL BIDIR 12-WLCSP
NXP Semiconductors
13,984
Marketplace
380 : $1.37382
Bulk
-
Bulk
Obsolete
Voltage Level
Bidirectional
1
4
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 125°C (TA)
-
-
-
Surface Mount
12-UFBGA, WLCSP
12-WLCSP (1.2x1.6)
12-UFBGA, WLCSP
IC XLTR VL BIDIR 12-UFBGA/WLCSP
NXP USA Inc.
0
In Stock
1 : $2.31000
Cut Tape (CT)
5,000 : $0.93232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 125°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
12-UFBGA, WLCSP
12-UFBGA, WLCSP
12-UFBGA, WLCSP
IC XLTR VL BIDIR 12-UFBGA/WLCSP
NXP USA Inc.
0
In Stock
1 : $4.30000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Auto-Direction Sensing
Surface Mount
12-UFBGA, WLCSP
12-UFBGA, WLCSP
Showing
of 6

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.