NTB0104BQ-Q100X | |
|---|---|
DigiKey Part Number | 568-12377-2-ND - Tape & Reel (TR) 568-12377-1-ND - Cut Tape (CT) 568-12377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB0104BQ-Q100X |
Description | IC XLTR VL BIDIR 14-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | NTB0104BQ-Q100X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.01000 | $2.01 |
| 10 | $1.46300 | $14.63 |
| 25 | $1.44240 | $36.06 |
| 100 | $1.30490 | $130.49 |
| 250 | $1.16624 | $291.56 |
| 500 | $1.12366 | $561.83 |
| 1,000 | $0.95975 | $959.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.92496 | $2,774.88 |
| 6,000 | $0.88791 | $5,327.46 |
| 15,000 | $0.88086 | $13,212.90 |
| 21,000 | $0.87391 | $18,352.11 |
| Unit Price without GST: | $2.01000 |
|---|---|
| Unit Price with GST: | $2.31150 |