NTB0104GU12,115 | |
|---|---|
DigiKey Part Number | 568-5204-2-ND - Tape & Reel (TR) 568-5204-1-ND - Cut Tape (CT) 568-5204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB0104GU12,115 |
Description | IC XLTR VL BIDIR 12-XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-XQFN (2x1.7) |
Datasheet | Datasheet |
EDA/CAD Models | NTB0104GU12,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-XQFN (2x1.7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.82000 | $1.82 |
| 10 | $1.31200 | $13.12 |
| 25 | $1.18400 | $29.60 |
| 100 | $1.04290 | $104.29 |
| 250 | $0.97560 | $243.90 |
| 500 | $0.93576 | $467.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.85142 | $3,405.68 |
| 8,000 | $0.83277 | $6,662.16 |
| 12,000 | $0.82344 | $9,881.28 |
| 20,000 | $0.81310 | $16,262.00 |
| Unit Price without GST: | $1.82000 |
|---|---|
| Unit Price with GST: | $2.09300 |