NTS0102DP-Q100H | |
|---|---|
DigiKey Part Number | 568-12380-2-ND - Tape & Reel (TR) 568-12380-1-ND - Cut Tape (CT) 568-12380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS0102DP-Q100H |
Description | IC XLTR VL BIDIR 8-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50Mbps 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NTS0102DP-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.92000 | $1.92 |
| 10 | $1.38100 | $13.81 |
| 25 | $1.24600 | $31.15 |
| 100 | $1.09840 | $109.84 |
| 250 | $1.02796 | $256.99 |
| 500 | $0.98846 | $494.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.90740 | $2,722.20 |
| 6,000 | $0.88629 | $5,317.74 |
| 9,000 | $0.87572 | $7,881.48 |
| 15,000 | $0.86400 | $12,960.00 |
| 21,000 | $0.85715 | $18,000.15 |
| Unit Price without GST: | $1.92000 |
|---|---|
| Unit Price with GST: | $2.20800 |