NTS0102GT,115 | |
|---|---|
DigiKey Part Number | 568-5205-2-ND - Tape & Reel (TR) 568-5573-2INACTIVE-ND - Tape & Reel (TR) 568-5205-1-ND - Cut Tape (CT) 568-5205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS0102GT,115 |
Description | IC XLTR VL BIDIR 8-XSON/SOT833-1 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50Mbps 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | NTS0102GT,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.70700 | $7.07 |
| 25 | $0.63280 | $15.82 |
| 100 | $0.55080 | $55.08 |
| 250 | $0.51164 | $127.91 |
| 500 | $0.48800 | $244.00 |
| 1,000 | $0.47430 | $474.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43567 | $2,178.35 |
| 10,000 | $0.42549 | $4,254.90 |
| 15,000 | $0.42040 | $6,306.00 |
| 25,000 | $0.41475 | $10,368.75 |
| 35,000 | $0.41145 | $14,400.75 |
| Unit Price without GST: | $1.00000 |
|---|---|
| Unit Price with GST: | $1.15000 |