Translators, Level Shifters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,777 In Stock | 1 : $1.54000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Voltage Level | Bidirectional | 1 | 3 | 1.65 V ~ 3.6 V | 2.3 V ~ 5.5 V | - | - | Open Drain, Tri-State | 50Mbps | -40°C ~ 125°C (TA) | Auto-Direction Sensing | Surface Mount | 10-XFQFN | 10-XQFN (1.4x1.8) | ||
6,604 Marketplace | 340 : $1.53032 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |