MMBT2222AWT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMBT2222AWT1G
SC70, SOT−323, 419−04

NTS4001NT1G

DigiKey Part Number
NTS4001NT1GOSTR-ND - Tape & Reel (TR)
NTS4001NT1GOSCT-ND - Cut Tape (CT)
NTS4001NT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTS4001NT1G
Description
MOSFET N-CH 30V 270MA SC70-3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 270mA (Ta) 330mW (Ta) Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
NTS4001NT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
1.3 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
33 pF @ 5 V
FET Feature
-
Power Dissipation (Max)
330mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70-3 (SOT323)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108,969
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.36400$3.64
100$0.18200$18.20
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11826$354.78
6,000$0.11639$698.34
9,000$0.09949$895.41
15,000$0.09915$1,487.25
Manufacturers Standard Package
Unit Price without GST:$0.57000
Unit Price with GST:$0.65550