SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTZS3151PT1G

DigiKey Part Number
NTZS3151PT1GOSTR-ND - Tape & Reel (TR)
NTZS3151PT1GOSCT-ND - Cut Tape (CT)
NTZS3151PT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTZS3151PT1G
Description
MOSFET P-CH 20V 860MA SOT563
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 860mA (Ta) 170mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
150mOhm @ 950mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.6 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
458 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
170mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-563
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,892
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.47100$4.71
100$0.27860$27.86
500$0.23078$115.39
1,000$0.18426$184.26
2,000$0.16039$320.78
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13914$556.56
8,000$0.12561$1,004.88
12,000$0.12271$1,472.52
20,000$0.11971$2,394.20
28,000$0.11503$3,220.84
40,000$0.11048$4,419.20
100,000$0.10840$10,840.00
Manufacturers Standard Package
Unit Price without GST:$0.72000
Unit Price with GST:$0.82800