Translators, Level Shifters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Grade
Qualification
Features
Mounting Type
Package / Case
Supplier Device Package
NX3L1T5157GMZ
IC XLTR VL BIDIR 6-XSON/SOT886
NXP Semiconductors
394,089
Marketplace
540 : $0.97383
Bulk
-
Bulk
Obsolete
Voltage Level
Bidirectional
1
1
1 V ~ 3.6 V
1.8 V ~ 5.5 V
-
-
Open Drain, Push-Pull
-
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
NX3L1T5157GMZ
IC XLTR VL BIDIR 6-XSON/SOT886
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Voltage Level
Bidirectional
1
1
1 V ~ 3.6 V
1.8 V ~ 5.5 V
-
-
Open Drain, Push-Pull
-
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
NX3L1T5157GMZ
IC XLTR VL BIDIR 6-XSON/SOT886
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Voltage Level
Bidirectional
1
1
1 V ~ 3.6 V
1.8 V ~ 5.5 V
-
-
Open Drain, Push-Pull
-
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
-
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
Showing
of 3

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.