NVT2002GD,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 13,703
Unit Price: $1.02000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.50000
Datasheet

Similar


Texas Instruments
In Stock: 42,922
Unit Price: $1.27000
Datasheet
74LVC3G07GD,125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVT2002GD,125

DigiKey Part Number
568-5536-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVT2002GD,125
Description
IC XLTR VL BIDIR 8-XSON/SOT996-2
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-XSON, SOT996-2 (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT996-2 (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes