LPC804M101JDH20FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVT2008PW,118

DigiKey Part Number
568-5297-2-ND - Tape & Reel (TR)
568-5297-1-ND - Cut Tape (CT)
568-5297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVT2008PW,118
Description
IC XLTR VL BIDIR 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NVT2008PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,594
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.54400$15.44
25$1.39560$34.89
100$1.23310$123.31
250$1.15544$288.86
500$1.11740$558.70
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.02942$2,573.55
5,000$1.00490$5,024.50
7,500$0.99263$7,444.73
12,500$0.97903$12,237.88
17,500$0.97108$16,993.90
Manufacturers Standard Package
Unit Price without GST:$2.14000
Unit Price with GST:$2.46100