Translators, Level Shifters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,812 In Stock | 1 : $2.18000 Cut Tape (CT) 1,500 : $1.07751 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 10 | 1 V ~ 3.6 V | 1.8 V ~ 5.5 V | - | - | Open Drain, Push-Pull | - | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 24-VFQFN Exposed Pad | 24-HVQFN (4x4) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Voltage Level | Bidirectional | 1 | 10 | 1 V ~ 3.6 V | 1.8 V ~ 5.5 V | - | - | Open Drain, Push-Pull | - | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 24-VFQFN Exposed Pad | 24-HVQFN (4x4) | ||
0 Marketplace | Active | - | Bulk | Active | Voltage Level | Bidirectional | 1 | 10 | 1 V ~ 3.6 V | 1.8 V ~ 5.5 V | - | - | Open Drain, Push-Pull | - | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 24-VFQFN Exposed Pad | 24-HVQFN (4x4) |