NVT2010PW,118 | |
|---|---|
DigiKey Part Number | 568-5299-2-ND - Tape & Reel (TR) 568-5299-1-ND - Cut Tape (CT) 568-5299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT2010PW,118 |
Description | IC XLTR VL BIDIR 24-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NVT2010PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 10 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.18000 | $2.18 |
| 10 | $1.58200 | $15.82 |
| 25 | $1.42960 | $35.74 |
| 100 | $1.26360 | $126.36 |
| 250 | $1.18432 | $296.08 |
| 500 | $1.14674 | $573.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.05569 | $2,639.22 |
| 5,000 | $1.03066 | $5,153.30 |
| 7,500 | $1.01813 | $7,635.97 |
| 12,500 | $1.00425 | $12,553.13 |
| 17,500 | $0.99613 | $17,432.27 |
| Unit Price without GST: | $2.18000 |
|---|---|
| Unit Price with GST: | $2.50700 |