NX3DV221TKX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3DV221TKX

DigiKey Part Number
568-10368-2-ND - Tape & Reel (TR)
568-10368-1-ND - Cut Tape (CT)
568-10368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3DV221TKX
Description
IC USB 2.0 SWITCH HS 10HVSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-HVSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NX3DV221TKX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
7Ohm
Voltage - Supply, Single (V+)
2.3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1GHz
Features
Bi-Directional
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-HVSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,741
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.21000$1.21
10$0.85800$8.58
25$0.77040$19.26
100$0.67270$67.27
250$0.62624$156.56
500$0.59826$299.13
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$0.56556$791.78
2,800$0.54830$1,535.24
4,200$0.53965$2,266.53
7,000$0.53008$3,710.56
9,800$0.52448$5,139.90
14,000$0.51910$7,267.40
35,000$0.50751$17,762.85
Manufacturers Standard Package
Unit Price without GST:$1.21000
Unit Price with GST:$1.39150