16 XQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3DV2567GU,115

DigiKey Part Number
568-5206-2-ND - Tape & Reel (TR)
568-5206-1-ND - Cut Tape (CT)
568-5206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3DV2567GU,115
Description
IC ANLG SWITCH 4PDT 16XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Networking Switch IC 1 Channel 16-XQFN (1.8x2.6)
Datasheet
 Datasheet
EDA/CAD Models
NX3DV2567GU,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Networking
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
4PDT
Number of Channels
1
On-State Resistance (Max)
700mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
160MHz
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-XFQFN
Supplier Device Package
16-XQFN (1.8x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,087
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.60000$1.60
10$1.14100$11.41
25$1.02800$25.70
100$0.90260$90.26
250$0.84292$210.73
500$0.80700$403.50
1,000$0.77743$777.43
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.73305$2,932.20
8,000$0.71656$5,732.48
12,000$0.70831$8,499.72
20,000$0.69915$13,983.00
Manufacturers Standard Package
Unit Price without GST:$1.60000
Unit Price with GST:$1.84000