16-XFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3DV2567HR-Q100X

DigiKey Part Number
568-12387-2-ND - Tape & Reel (TR)
568-12387-1-ND - Cut Tape (CT)
568-12387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3DV2567HR-Q100X
Description
IC ANLG SWITCH 4PDT 16HXQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Networking Switch IC 1 Channel 16-HXQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Networking
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
4PDT
Number of Channels
1
On-State Resistance (Max)
700mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
160MHz
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-XFQFN Exposed Pad
Supplier Device Package
16-HXQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,088
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.29000$2.29
10$1.66500$16.65
25$1.50640$37.66
100$1.33280$133.28
250$1.24988$312.47
500$1.19992$599.96
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.13815$1,707.22
3,000$1.10793$3,323.79
4,500$1.09280$4,917.60
7,500$1.07603$8,070.23
10,500$1.06624$11,195.52
15,000$1.05681$15,852.15
Manufacturers Standard Package
Unit Price without GST:$2.29000
Unit Price with GST:$2.63350