Analog Switches, Multiplexers, Demultiplexers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,500 : $1.08477 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | DPDT | 2:2 | 2 | 3.3Ohm | 700mOhm | 1.4V ~ 4.3V | - | 40ns, 20ns | 200MHz | 4pC | 8pF | 5nA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-XFQFN Exposed Pad | 16-HXQFN (3x3) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | DPDT | 2:2 | 2 | 3.3Ohm | 700mOhm | 1.4V ~ 4.3V | - | 40ns, 20ns | 200MHz | 4pC | 8pF | 5nA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-XFQFN Exposed Pad | 16-HXQFN (3x3) |