NX3L1T53GM,125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L1T53GM,125

DigiKey Part Number
568-5546-2-ND - Tape & Reel (TR)
568-5546-1-ND - Cut Tape (CT)
568-5546-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3L1T53GM,125
Description
IC SWITCH SPDTX1 750MOHM 8XQFNU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 750mOhm 8-XQFNU (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
750mOhm
Channel-to-Channel Matching (ΔRon)
20mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
40ns, 20ns
-3db Bandwidth
60MHz
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
35pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFQFN Exposed Pad
Supplier Device Package
8-XQFNU (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.43000$1.43
10$1.02300$10.23
25$0.92000$23.00
100$0.80610$80.61
250$0.75196$187.99
500$0.71932$359.66
1,000$0.69245$692.45
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.65213$2,608.52
8,000$0.63715$5,097.20
12,000$0.62964$7,555.68
20,000$0.62133$12,426.60
28,000$0.61647$17,261.16
Manufacturers Standard Package
Unit Price without GST:$1.43000
Unit Price with GST:$1.64450