Analog Switches, Multiplexers, Demultiplexers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10-XFQFN
IC SWITCH SPDTX2 750MOHM 10XQFN
NXP USA Inc.
3,161
In Stock
1 : $1.58000
Cut Tape (CT)
4,000 : $0.72267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
2
750mOhm
90mOhm
1.4V ~ 4.3V
-
40ns, 20ns
60MHz
37pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-XFQFN
10-XQFN (1.4x1.8)
10-XFQFN
IC SWITCH SPDTX2 750MOHM 10XQFN
NXP USA Inc.
0
In Stock
4,000 : $0.75940
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
SPDT
2:1
2
750mOhm
90mOhm
1.4V ~ 4.3V
-
40ns, 20ns
60MHz
37pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
10-XFQFN
10-XQFN (1.4x1.8)
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.