NX3L2467GU,115 | |
|---|---|
DigiKey Part Number | 568-5208-2-ND - Tape & Reel (TR) 568-5208-1-ND - Cut Tape (CT) 568-5208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L2467GU,115 |
Description | IC SWITCH DPDTX2 750MOHM 16XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 750mOhm 16-XQFN (1.8x2.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 70mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 20ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN | |
Supplier Device Package | 16-XQFN (1.8x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $1.02300 | $10.23 |
| 25 | $0.92000 | $23.00 |
| 100 | $0.80610 | $80.61 |
| 250 | $0.75196 | $187.99 |
| 500 | $0.71932 | $359.66 |
| 1,000 | $0.69245 | $692.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.65213 | $2,608.52 |
| 8,000 | $0.63715 | $5,097.20 |
| 12,000 | $0.62964 | $7,555.68 |
| 20,000 | $0.62133 | $12,426.60 |
| 28,000 | $0.61647 | $17,261.16 |
| Unit Price without GST: | $1.43000 |
|---|---|
| Unit Price with GST: | $1.64450 |