Analog Switches, Multiplexers, Demultiplexers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,958 In Stock | 1 : $1.43000 Cut Tape (CT) 4,000 : $0.65213 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 2 | 750mOhm | 20mOhm | 1.4V ~ 4.3V | - | 24ns, 7ns | 60MHz | 6pC | 35pF | 10nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 8-XFQFN Exposed Pad | 8-XQFNU (1.6x1.6) | ||
1,138 Marketplace | 565 : $0.92166 Bulk | - | Bulk | Obsolete | SPST - NO | 1:1 | 2 | 900mOhm | 20mOhm | 1.4V ~ 4.3V | - | 24ns, 7ns | 60MHz | 6pC | 35pF | 10nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 8-XFQFN Exposed Pad | 8-XQFN (1.6x1.6) |