NX3L4051PW-Q100J | |
|---|---|
DigiKey Part Number | 568-12394-2-ND - Tape & Reel (TR) 568-12394-1-ND - Cut Tape (CT) 568-12394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L4051PW-Q100J |
Description | IC MUX 8:1 750MOHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 750mOhm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 70mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 25ns | |
-3db Bandwidth | 15MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.46000 | $2.46 |
| 10 | $1.77900 | $17.79 |
| 25 | $1.61120 | $40.28 |
| 100 | $1.42720 | $142.72 |
| 250 | $1.33936 | $334.84 |
| 500 | $1.28636 | $643.18 |
| 1,000 | $1.24278 | $1,242.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.19675 | $2,991.88 |
| 5,000 | $1.16902 | $5,845.10 |
| 7,500 | $1.15514 | $8,663.55 |
| 12,500 | $1.13975 | $14,246.88 |
| Unit Price without GST: | $2.46000 |
|---|---|
| Unit Price with GST: | $2.82900 |