Analog Switches, Multiplexers, Demultiplexers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-XFQFN Exposed Pad
IC ANALOG SWITCH SPDT HXQFN16U
NXP USA Inc.
0
In Stock
Check Lead Time
1,500 : $1.00535
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
16-XFQFN Exposed Pad
16-HXQFN (3x3)
16-XFQFN Exposed Pad
IC SWITCH SPDTX3 800MOHM 16HXQFN
NXP Semiconductors
28,091
Marketplace
340 : $1.53032
Bulk
-
Bulk
Active
SPDT
2:1
3
800mOhm
-
1.4V ~ 4.3V
-
40ns, 20ns
60MHz
15pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-XFQFN Exposed Pad
16-HXQFN (3x3)
16-XFQFN Exposed Pad
IC SWITCH SPDTX3 800MOHM 16HXQFN
NXP USA Inc.
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Discontinued at Digi-Key
SPDT
2:1
3
800mOhm
120mOhm
1.4V ~ 4.3V
-
40ns, 20ns
60MHz
15pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-XFQFN Exposed Pad
16-HXQFN (3x3)
16-XFQFN Exposed Pad
IC SWITCH SPDTX3 800MOHM 16HXQFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
SPDT
2:1
3
800mOhm
120mOhm
1.4V ~ 4.3V
-
40ns, 20ns
60MHz
15pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-XFQFN Exposed Pad
16-HXQFN (3x3)
Showing
of 4

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.