Power Distribution Switches, Load Drivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
NX3P190UK,012
IC PWR SWITCH HI SIDE LOG 4WLCSP
NXP Semiconductors
595,151
Marketplace
956 : $0.53909
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4 WLCSP
IC PWR SWITCH P-CHAN 1:1 4WLCSP
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.1V ~ 3.6V
Not Required
500mA
65mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
Surface Mount
4-WLCSP (0.76x0.76)
4-UFBGA, WLCSP
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.