ERJ-6GEY0R00V | |
|---|---|
DigiKey Part Number | P0.0ATR-ND - Tape & Reel (TR) P0.0ACT-ND - Cut Tape (CT) P0.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEY0R00V |
Description | RES SMD 0 OHM JUMPER 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEY0R00V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05200 | $0.52 |
| 25 | $0.04200 | $1.05 |
| 50 | $0.03680 | $1.84 |
| 100 | $0.03240 | $3.24 |
| 250 | $0.02740 | $6.85 |
| 500 | $0.02422 | $12.11 |
| 1,000 | $0.02151 | $21.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01707 | $85.35 |
| 10,000 | $0.01547 | $154.70 |
| 15,000 | $0.01465 | $219.75 |
| 25,000 | $0.01372 | $343.00 |
| 35,000 | $0.01317 | $460.95 |
| 50,000 | $0.01262 | $631.00 |
| 60,000 | $0.01236 | $741.60 |
| 120,000 | $0.01147 | $1,376.40 |
| 125,000 | $0.01142 | $1,427.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |