ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-1206 Pkg
cut-tape-render

ERJ-8GEY0R00V

DigiKey Part Number
P0.0ETR-ND - Tape & Reel (TR)
P0.0ECT-ND - Cut Tape (CT)
P0.0EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8GEY0R00V
Description
RES SMD 0 OHM JUMPER 1/4W 1206
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8GEY0R00V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 333,117
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.09200$0.92
25$0.07720$1.93
50$0.06800$3.40
100$0.05980$5.98
250$0.05080$12.70
500$0.04516$22.58
1,000$0.04038$40.38
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03248$162.40
10,000$0.02963$296.30
15,000$0.02816$422.40
25,000$0.02650$662.50
35,000$0.02551$892.85
50,000$0.02455$1,227.50
60,000$0.02408$1,444.80
120,000$0.02249$2,698.80
125,000$0.02241$2,801.25
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700