ERJ-8ENF1001V | |
|---|---|
DigiKey Part Number | P1.00KFTR-ND - Tape & Reel (TR) P1.00KFCT-ND - Cut Tape (CT) P1.00KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF1001V |
Description | RES SMD 1K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF1001V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.14900 | $1.49 |
| 25 | $0.11640 | $2.91 |
| 50 | $0.09800 | $4.90 |
| 100 | $0.08300 | $8.30 |
| 250 | $0.06912 | $17.28 |
| 500 | $0.06096 | $30.48 |
| 1,000 | $0.05444 | $54.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03970 | $198.50 |
| 10,000 | $0.03541 | $354.10 |
| 15,000 | $0.03425 | $513.75 |
| 25,000 | $0.03308 | $827.00 |
| 35,000 | $0.03199 | $1,119.65 |
| 50,000 | $0.03091 | $1,545.50 |
| 60,000 | $0.03086 | $1,851.60 |
| 120,000 | $0.03066 | $3,679.20 |
| 125,000 | $0.03065 | $3,831.25 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.33350 |