ERJ-14YJ101U | |
|---|---|
DigiKey Part Number | P100VTR-ND - Tape & Reel (TR) P100VCT-ND - Cut Tape (CT) P100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ101U |
Description | RES SMD 100 OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ101U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.20400 | $2.04 |
| 25 | $0.16280 | $4.07 |
| 50 | $0.13880 | $6.94 |
| 100 | $0.11560 | $11.56 |
| 250 | $0.10032 | $25.08 |
| 500 | $0.09040 | $45.20 |
| 1,000 | $0.08181 | $81.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06948 | $347.40 |
| 10,000 | $0.05862 | $586.20 |
| 15,000 | $0.05737 | $860.55 |
| 25,000 | $0.05609 | $1,402.25 |
| 35,000 | $0.05494 | $1,922.90 |
| 50,000 | $0.05380 | $2,690.00 |
| 60,000 | $0.05372 | $3,223.20 |
| 120,000 | $0.05341 | $6,409.20 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.46000 |