ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERA 0402 Pkg
cut-tape-render

ERA-2AED103X

DigiKey Part Number
P10KDETR-ND - Tape & Reel (TR)
P10KDECT-ND - Cut Tape (CT)
P10KDEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AED103X
Description
RES SMD 10K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AED103X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07200$0.72
25$0.06680$1.67
50$0.06360$3.18
100$0.06020$6.02
250$0.05572$13.93
500$0.05268$26.34
1,000$0.04987$49.87
5,000$0.04429$221.45
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04523$452.30
20,000$0.04331$866.20
30,000$0.04229$1,268.70
50,000$0.04111$2,055.50
70,000$0.04039$2,827.30
100,000$0.03967$3,967.00
120,000$0.03933$4,719.60
240,000$0.03915$9,396.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700