ERJ-14YJ103U | |
---|---|
DigiKey Part Number | P10KVTR-ND - Tape & Reel (TR) P10KVCT-ND - Cut Tape (CT) P10KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ103U |
Description | RES SMD 10K OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ103U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.20400 | $2.04 |
25 | $0.16280 | $4.07 |
50 | $0.13880 | $6.94 |
100 | $0.10950 | $10.95 |
250 | $0.09740 | $24.35 |
500 | $0.09040 | $45.20 |
1,000 | $0.08181 | $81.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06889 | $344.45 |
10,000 | $0.06441 | $644.10 |
15,000 | $0.06121 | $918.15 |
25,000 | $0.05800 | $1,450.00 |
35,000 | $0.05685 | $1,989.75 |
50,000 | $0.05571 | $2,785.50 |
125,000 | $0.05528 | $6,910.00 |
250,000 | $0.05502 | $13,755.00 |
Unit Price without GST: | $0.40000 |
---|---|
Unit Price with GST: | $0.46000 |