ERJ-PA3J111V | |
|---|---|
DigiKey Part Number | P110BZTR-ND - Tape & Reel (TR) P110BZCT-ND - Cut Tape (CT) P110BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3J111V |
Description | RES SMD 110 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3J111V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.10100 | $1.01 |
| 25 | $0.07800 | $1.95 |
| 50 | $0.06440 | $3.22 |
| 100 | $0.05430 | $5.43 |
| 250 | $0.04404 | $11.01 |
| 500 | $0.03810 | $19.05 |
| 1,000 | $0.03346 | $33.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02719 | $135.95 |
| 10,000 | $0.02375 | $237.50 |
| 15,000 | $0.02264 | $339.60 |
| 25,000 | $0.02152 | $538.00 |
| 35,000 | $0.02047 | $716.45 |
| 50,000 | $0.01942 | $971.00 |
| 60,000 | $0.01938 | $1,162.80 |
| 120,000 | $0.01924 | $2,308.80 |
| 125,000 | $0.01924 | $2,405.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |