0603 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AEB123V

DigiKey Part Number
P12KDBTR-ND - Tape & Reel (TR)
P12KDBCT-ND - Cut Tape (CT)
P12KDBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AEB123V
Description
RES SMD 12K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AEB123V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 587
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.11200$1.12
25$0.10440$2.61
50$0.09860$4.93
100$0.09310$9.31
250$0.08636$21.59
500$0.08168$40.84
1,000$0.07741$77.41
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07376$368.80
10,000$0.06826$682.60
15,000$0.06697$1,004.55
25,000$0.06661$1,665.25
35,000$0.06556$2,294.60
50,000$0.06435$3,217.50
60,000$0.06376$3,825.60
120,000$0.06169$7,402.80
125,000$0.06158$7,697.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700