EVQ-PE105K | |
|---|---|
DigiKey Part Number | P13594STR-ND - Tape & Reel (TR) P13594SCT-ND - Cut Tape (CT) P13594SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-PE105K |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-PE105K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.87800 | $8.78 |
| 25 | $0.81880 | $20.47 |
| 100 | $0.73140 | $73.14 |
| 250 | $0.67748 | $169.37 |
| 500 | $0.63954 | $319.77 |
| 1,000 | $0.60444 | $604.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.58380 | $1,167.60 |
| 4,000 | $0.55421 | $2,216.84 |
| 6,000 | $0.53836 | $3,230.16 |
| 10,000 | $0.51989 | $5,198.90 |
| 14,000 | $0.50860 | $7,120.40 |
| 20,000 | $0.49738 | $9,947.60 |
| Unit Price without GST: | $1.01000 |
|---|---|
| Unit Price with GST: | $1.16150 |