ERJ-P06J153V | |
|---|---|
DigiKey Part Number | P15KADTR-ND - Tape & Reel (TR) P15KADCT-ND - Cut Tape (CT) P15KADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J153V |
Description | RES SMD 15K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J153V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.10700 | $1.07 |
| 25 | $0.08240 | $2.06 |
| 50 | $0.06840 | $3.42 |
| 100 | $0.05760 | $5.76 |
| 250 | $0.04676 | $11.69 |
| 500 | $0.04060 | $20.30 |
| 1,000 | $0.03574 | $35.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02599 | $129.95 |
| 10,000 | $0.02375 | $237.50 |
| 15,000 | $0.02264 | $339.60 |
| 25,000 | $0.02152 | $538.00 |
| 35,000 | $0.02047 | $716.45 |
| 50,000 | $0.01942 | $971.00 |
| 60,000 | $0.01938 | $1,162.80 |
| 120,000 | $0.01924 | $2,308.80 |
| 125,000 | $0.01924 | $2,405.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |