OS-CON, SVP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10SVP4R7M

DigiKey Part Number
P16437TR-ND - Tape & Reel (TR)
P16437CT-ND - Cut Tape (CT)
P16437DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10SVP4R7M
Description
CAP ALUM POLY 4.7UF 20% 10V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4.7 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 240mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10SVP4R7M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
4.7 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
240mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
33.5 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,705
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.12000$1.12
10$0.93100$9.31
50$0.92200$46.10
100$0.91280$91.28
500$0.82082$410.41
1,000$0.79873$798.73
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.71040$1,420.80
Manufacturers Standard Package
Unit Price without GST:$1.12000
Unit Price with GST:$1.28800