OS-CON, SVP 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SVP10M

DigiKey Part Number
P16505TR-ND - Tape & Reel (TR)
P16505CT-ND - Cut Tape (CT)
P16505DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SVP10M
Description
CAP ALUM POLY 10UF 20% 25V SMD
Customer Reference
Detailed Description
10 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25SVP10M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Polymer
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
120mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,465
Check for Additional Incoming Stock
Last Time Buy Date: 30/04/2026
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.36000$1.36
10$1.24600$12.46
50$1.22380$61.19
100$1.20180$120.18
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.16865$1,168.65
2,000$0.90933$1,818.66
Manufacturers Standard Package
Unit Price without GST:$1.36000
Unit Price with GST:$1.56400