ERJ-P6WF1200V | |
---|---|
DigiKey Part Number | P16874TR-ND - Tape & Reel (TR) P16874CT-ND - Cut Tape (CT) P16874DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WF1200V |
Description | RES SMD 120 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WF1200V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.72000 | $0.72 |
10 | $0.40500 | $4.05 |
25 | $0.32920 | $8.23 |
50 | $0.29340 | $14.67 |
100 | $0.23190 | $23.19 |
250 | $0.21848 | $54.62 |
500 | $0.20936 | $104.68 |
1,000 | $0.19438 | $194.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17379 | $868.95 |
10,000 | $0.16222 | $1,622.20 |
15,000 | $0.15585 | $2,337.75 |
25,000 | $0.14944 | $3,736.00 |
35,000 | $0.14808 | $5,182.80 |
50,000 | $0.14672 | $7,336.00 |
Unit Price without GST: | $0.72000 |
---|---|
Unit Price with GST: | $0.82800 |