ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF1800V

DigiKey Part Number
P180FTR-ND - Tape & Reel (TR)
P180FCT-ND - Cut Tape (CT)
P180FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF1800V
Description
RES SMD 180 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
180 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF1800V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64,708
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.14900$1.49
25$0.11640$2.91
50$0.09800$4.90
100$0.08300$8.30
250$0.06920$17.30
500$0.06096$30.48
1,000$0.05444$54.44
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03774$188.70
10,000$0.03347$334.70
15,000$0.03232$484.80
25,000$0.03212$803.00
35,000$0.03199$1,119.65
50,000$0.03091$1,545.50
60,000$0.03086$1,851.60
120,000$0.03066$3,679.20
125,000$0.03065$3,831.25
Manufacturers Standard Package
Unit Price without GST:$0.29000
Unit Price with GST:$0.33350