ERJ-2RKF1800X | |
---|---|
DigiKey Part Number | P180LTR-ND - Tape & Reel (TR) P180LCT-ND - Cut Tape (CT) P180LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF1800X |
Description | RES SMD 180 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF1800X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.05200 | $0.52 |
25 | $0.03840 | $0.96 |
50 | $0.03100 | $1.55 |
100 | $0.02540 | $2.54 |
250 | $0.01972 | $4.93 |
500 | $0.01656 | $8.28 |
1,000 | $0.01410 | $14.10 |
5,000 | $0.01020 | $51.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00807 | $80.70 |
20,000 | $0.00601 | $120.20 |
30,000 | $0.00596 | $178.80 |
50,000 | $0.00592 | $296.00 |
70,000 | $0.00589 | $412.30 |
100,000 | $0.00586 | $586.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |