ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3EKF2431V

DigiKey Part Number
P2.43KHTR-ND - Tape & Reel (TR)
P2.43KHCT-ND - Cut Tape (CT)
P2.43KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3EKF2431V
Description
RES SMD 2.43K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.43 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3EKF2431V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,826
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.06300$0.63
25$0.04720$1.18
50$0.03860$1.93
100$0.03180$3.18
250$0.02512$6.28
500$0.02132$10.66
1,000$0.01879$18.79
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01514$75.70
10,000$0.01360$136.00
15,000$0.01282$192.30
25,000$0.01204$301.00
35,000$0.01057$369.95
50,000$0.00979$489.50
60,000$0.00977$586.20
120,000$0.00937$1,124.40
125,000$0.00934$1,167.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700