ERJ-8ENF2002V | |
---|---|
DigiKey Part Number | P20.0KFTR-ND - Tape & Reel (TR) P20.0KFCT-ND - Cut Tape (CT) P20.0KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF2002V |
Description | RES SMD 20K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF2002V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.14900 | $1.49 |
25 | $0.11640 | $2.91 |
50 | $0.09800 | $4.90 |
100 | $0.08300 | $8.30 |
250 | $0.06912 | $17.28 |
500 | $0.06096 | $30.48 |
1,000 | $0.05444 | $54.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04492 | $224.60 |
10,000 | $0.03735 | $373.50 |
15,000 | $0.03522 | $528.30 |
25,000 | $0.03308 | $827.00 |
35,000 | $0.03295 | $1,153.25 |
50,000 | $0.03283 | $1,641.50 |
60,000 | $0.03277 | $1,966.20 |
120,000 | $0.03256 | $3,907.20 |
125,000 | $0.03255 | $4,068.75 |
Unit Price without GST: | $0.29000 |
---|---|
Unit Price with GST: | $0.33350 |