ERJ-2RKF2003X | |
|---|---|
DigiKey Part Number | P200KLTR-ND - Tape & Reel (TR) P200KLCT-ND - Cut Tape (CT) P200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF2003X |
Description | RES SMD 200K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF2003X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05200 | $0.52 |
| 25 | $0.03840 | $0.96 |
| 50 | $0.03100 | $1.55 |
| 100 | $0.02540 | $2.54 |
| 250 | $0.01972 | $4.93 |
| 500 | $0.01656 | $8.28 |
| 1,000 | $0.01410 | $14.10 |
| 5,000 | $0.01343 | $67.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00925 | $92.50 |
| 20,000 | $0.00797 | $159.40 |
| 30,000 | $0.00694 | $208.20 |
| 100,000 | $0.00688 | $688.00 |
| 120,000 | $0.00676 | $811.20 |
| 240,000 | $0.00636 | $1,526.40 |
| 250,000 | $0.00634 | $1,585.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |